• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 1387202MA Wallbox

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 475 mm
  • Width 259 mm
  • Depth: 220 mm
  • Mounting type: Wall mounting
  • Protection class (IP) IP54
  • Impact strength: IK10
  • Housing material: Plastic
  • Frequency: 50 Hz
  • Input voltage 230 – .400 V
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With display: No.
  • Design connection system side: 3-phase
  • Rated connection power 22 kW
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • Number of charging sockets type 2: 1
  • With house connection box (HAK): No.
  • Number of FI switches type A: 1
  • Charging cable permanently lockable on the charging station: No.
  • DC fault current detection: Yes
  • Contactor contact welding detection: Yes
  • With circuit breaker: Yes
  • Network-compatible as Master: Yes
  • Network-compatible as Extender: Yes
  • Network connection via LAN: Yes
  • Network-compatible via WLAN: No.
  • LTE: Yes
  • Wireless standard 5G: No
  • With energy meter: Yes
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (Near Field Communication): No.
  • Static load management integrated: Yes
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): Yes
  • Operation and configuration via APP: No.
  • Export of the load history: Yes
  • Suitable for cable cross-sections of 10 mm²
  • Backend included in delivery: Yes
  • With MID-compatible energy meter: Yes
  • True-to-law: Yes
  • Length of charging cable 8 m
Product type

Wallbox

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3551199 MENNEKES 1387202MA Wallbox

User & Safety Instructions

User & Safety Instructions 3551199 MENNEKES 1387202MA Wallbox

Description

AMTRON® Professional Wallboxes are perfectly suited to the requirements of the semi-public sector, such as your company car park or a customer parking lot. A strong overall package for the development of a future-ready charging infrastructure: High security requirements, customer-friendly operation, networking capability for the implementation of requirement-oriented billing, system monitoring and load management combined in one solution. The professional devices meet all legal requirements and are thus compliant with calibration law. The charging stations can be networked via LAN, in order thus to use the integrated MENNEKES load management. The integrated mobile phone modem in the professional+ variants enables a direct connection to MENNEKES ativo by inserting a SIM card. By using this service, you can charge your load operations with the users without any effort. With the integrated "
Plug and Charge&Quot
(PNC) function will make the future charging process even more convenient.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?