• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 139P CEE wall socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 125 A.
  • RAL number: 3013
  • Current according to UL/CSA (if UL version required): 100 A.
  • Voltage according to EN 60309-2: 380-415 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Mounting type: Inside mounting
  • Insulated mounting: No.
  • Lockable: No.
  • Name field: No.
Product type

CEE wall socket

IP67

Content

1 pc(s)

Number of pins

4

Case colour

White

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 3855060 MENNEKES 139P CEE wall socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855060 MENNEKES 139P CEE wall socket 1 pc(s)

Description

125A4P 6H400V Wall-mounted socket IP 67 X-CONTACT Cable entries: 1X M50 open at the top, below 1X closed with pilot contact Device may only be operated with electrical locking via pilot contact!

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?