• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 140612422MA Charging station

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 1362 mm
  • Width 352 mm
  • Depth: 252 mm
  • Mounting type: Floor mounting
  • Protection class (IP) IP54
  • Impact strength: IK10
  • Material of housing: Steel
  • Frequency: 50 Hz
  • Input voltage 230 – .400 V
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With display: No.
  • Design connection system side: 3-phase
  • Rated connection power 44 kW
  • Number of loading points: 2
  • Max. Power per charging point 22 kW
  • Number of charging sockets type 2: 2
  • With house connection box (HAK): No.
  • Number of FI switches type A: 2
  • Charging cable can be locked permanently at the charging station: Yes
  • DC fault current detection: Yes
  • Contactor contact welding detection: Yes
  • With circuit breaker: Yes
  • Network-compatible as Master: Yes
  • Network-compatible as Extender: Yes
  • Network connection via LAN: Yes
  • Network-compatible via WLAN: No.
  • LTE: No.
  • Wireless standard 5G: No
  • With energy meter: Yes
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (Near Field Communication): No.
  • Static load management integrated: Yes
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): No.
  • Operation and configuration via APP: No.
  • Export of the load history: Yes
  • Suitable for cable cross-sections of 50 mm²
  • Backend included in delivery: Yes
  • With MID-compatible energy meter: Yes
  • True-to-law: Yes
Product type

Charging station

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3552288 MENNEKES 140612422MA Charging station

User & Safety Instructions

User & Safety Instructions 3552288 MENNEKES 140612422MA Charging station

Description

AMEDIO provides a strong complete package for the development of a future-ready charging infrastructure: High safety requirements, customer-friendly operation, networking capability for the implementation of requirement-oriented billing, system monitoring and load management combined in one quality solution. AMEDIO has been specially developed for companies and professionals who want to build up a charging infrastructure for employees and customers. The professional devices meet all legal requirements and are thus compliant with calibration law. The charging stations can be networked via LAN, in order thus to use the integrated MENNEKES load management. The integrated mobile phone modem in the professional+ variants enables a direct connection to MENNEKES ativo by inserting a SIM card. By using this service, you can charge your load operations with the users without any effort.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?