• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 140812412 Charging station Type 2 No. of ports 2 x 22 kW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design connection system side: 3-phase
  • Number of loading points: 2
  • Max. Power per charging point 22 kW
  • Rated connection power 44 kW
  • Width 352 mm
  • Height: 1.362 mm
  • Depth: 252 mm
  • Mounting type: Floor mounting
  • Number of charging sockets type 2: 2
  • With house connection box (HAK): No.
  • Number of FI switches type A: 2
  • With circuit breaker: Yes
  • With communication interface: Yes
  • With energy meter: Yes
  • Access control function: Yes
  • With load management: Yes
  • With display: No.
  • Material of housing: Steel
  • Protection class (IP) IP54
  • Impact strength: IK10
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

Charging station

Charger connectors

Type 2

No. of ports

2 x

Charging capacity

22 kW

No. of phases

3-phase

IP54

Manufacturer's declaration

Length

1.362 mm

Width

352.00 mm

Height

1.36 mm

Depth

252.00 mm

Material

Steel

Mounting type

Floor fixed

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3158681 MENNEKES 140812412 Charging station Type 2 No. of ports 2 x 22 kW

Description

AMEDIO provides a strong complete package for the development of a future-ready charging infrastructure: High safety requirements, customer-friendly operation, networking capability for the implementation of requirement-oriented billing, system monitoring and load management combined in one quality solution. AMEDIO has been specially developed for companies and professionals who want to build up a charging infrastructure for employees and customers. The professional devices meet all legal requirements and are thus compliant with calibration law. The charging stations can be networked via LAN, in order thus to use the integrated MENNEKES load management. Through the integrated mobile phone modem in the Professional+ variants, a direct connection to back-end systems can be made for monitoring and billing.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?