Charging cable can be locked permanently at the charging station: Yes
DC fault current detection: Yes
Contactor contact welding detection: Yes
With circuit breaker: Yes
Network-compatible as Master: Yes
Network-compatible as Extender: Yes
Network connection via LAN: Yes
Network-compatible via WLAN: No.
LTE: Yes
Wireless standard 5G: Yes
With energy meter: Yes
With key switch: No.
With integrated RFID card reader: Yes
NFC (Near Field Communication): No.
Static load management integrated: Yes
Suitable for dynamic load management: Yes
Open Charge Point Protocol (OCPP) Version: 1.6
Plug and charge (ISO 15118): No.
Operation and configuration via APP: No.
Export of the load history: Yes
Suitable for cable cross-sections of 50 mm²
Backend included in delivery: No.
With MID-compatible energy meter: Yes
True-to-law: Yes
Product type
Charging station
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3549814 MENNEKES 140812422 Charging station
User & Safety Instructions
User & Safety Instructions 3549814 MENNEKES 140812422 Charging station
Description
AMEDIO provides a strong complete package for the development of a future-ready charging infrastructure: High safety requirements, customer-friendly operation, networking capability for the implementation of requirement-oriented billing, system monitoring and load management combined in one quality solution. AMEDIO has been specially developed for companies and professionals who want to build up a charging infrastructure for employees and customers. The professional devices meet all legal requirements and are thus compliant with calibration law. The charging stations can be networked via LAN, in order thus to use the integrated MENNEKES load management. Through the integrated mobile phone modem in the Professional+ variants, a direct connection to back-end systems can be made for monitoring and billing.
This text is machine translated.
Description
AMEDIO provides a strong complete package for the development of a future-ready charging infrastructure: High safety requirements, customer-friendly operation, networking capability for the implementation of requirement-oriented billing, system monitoring and load management combined in one quality solution. AMEDIO has been specially developed for companies and professionals who want to build up a charging infrastructure for employees and customers. The professional devices meet all legal requirements and are thus compliant with calibration law. The charging stations can be networked via LAN, in order thus to use the integrated MENNEKES load management. Through the integrated mobile phone modem in the Professional+ variants, a direct connection to back-end systems can be made for monitoring and billing.
This text is machine translated.
What kind of Electric Vehicle Charging Stations are you looking for?