• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 14215 CEE connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 125 A.
  • RAL number: 1021
  • Current according to UL/CSA (if UL version required): 100 A.
  • Voltage according to EN 60309-2: 110 V (50+60 Hz) yellow
  • Time setting 4 h
  • Colour code: Yellow
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
  • Surface treatment contacts: Untreated
Product type

CEE connector

IP67

Content

1 pc(s)

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 3856524 MENNEKES 14215 CEE connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856524 MENNEKES 14215 CEE connector 1 pc(s)

Description

125A3P 4H110V connector PowerTOP Xtra IP 67 with X-CONTACT rubberized grip Screwed connections with integrated strain relief and sealing housing with threaded lock and safety slide

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?