• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 14219P CEE connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 125 A.
  • RAL number: 3013
  • Current according to UL/CSA (if UL version required): 100 A.
  • Voltage according to EN 60309-2: 380-415 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
Product type

CEE connector

IP67

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3855662 MENNEKES 14219P CEE connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855662 MENNEKES 14219P CEE connector 1 pc(s)

Description

125A4P 6H400V Coupler PowerTOP Xtra IP 67 with pilot CONTACT and X-CONTACT, rubberized grip Screwed connection with integrated strain relief and sealing Housing with threaded closure and safety slides Device may only be operated with electrical locking via pilot contact!

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?