• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 14557 CEE connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 5007
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 200-250 V (50+60 Hz) blue
  • Time setting 9 h
  • Colour code: Blue
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
Product type

CEE connector

IP54

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3856290 MENNEKES 14557 CEE connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856290 MENNEKES 14557 CEE connector 1 pc(s)

Description

CEE clutch Power TOP Xtra R 16A 4p 9h 230V IP54 X-Contact ergonomic housing rubberized screw connection screwing Highly heat resistant contact holder, nickel plated contacts

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?