• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 14635 CEE connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 1021
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 110 V (50+60 Hz) yellow
  • Time setting 4 h
  • Colour code: Yellow
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
Product type

CEE connector

IP67

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3856886 MENNEKES 14635 CEE connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856886 MENNEKES 14635 CEE connector 1 pc(s)

Description

CEE coupler PowerTOP Xtra R 16A 4p 4h 110V IP67/IP69 screw technology - ErgoContact nickel-plated contacts Ergonomic casing rubberized screw connection

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?