• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 14666 CEE connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 7030
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: Greater than 50-250 V DC gray
  • Time setting 3 h
  • Colour code: Grey
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
Product type

CEE connector

IP67

Content

1 pc(s)

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 3856294 MENNEKES 14666 CEE connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856294 MENNEKES 14666 CEE connector 1 pc(s)

Description

CEE coupler POWERTOP Xtra R 16A 3p 3h larger than 50V-250V IP67/ IP69 screw technology - ErgoCONTACT X-Contact Highly heat-resistant contact carrier Nickel-plated contacts Ergonomic housing Rubber hose connection

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?