• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 1502 CEE add-on socket 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • RAL number: 3013
  • Current according to UL/CSA (if UL version required): 30 A.
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 6 h
  • Colour code: Blue
  • Connection technology: Screw terminal
  • Mating direction: Angled
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Rated voltage: 229/230 V
  • Rated frequency 50..60 Hz
  • Flange size vertical 100 mm
  • Hole spacing vertical 85 mm
  • Flange size horizontal 92 mm
  • Hole spacing horizontal 77 mm
Product type

CEE add-on socket

IP67

Content

10 pc(s)

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 3855073 MENNEKES 1502 CEE add-on socket 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3855073 MENNEKES 1502 CEE add-on socket 10 pc(s)

Description

32A3P 6H230V MOUNTED SOCKET TA IP 67

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?