• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 15683 CEE accessories 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Spare part: Yes
  • Suitable for: Other
Product type

CEE accessories

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3855774 MENNEKES 15683 CEE accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855774 MENNEKES 15683 CEE accessories 1 pc(s)

Description

MENNEKES Weather-protection cover AMAXX stainless steel 1.4301" for combination housing size 520 x 225 mm and 650 x 225 mm for wall or column mounting incl. fixing material for combination mounting

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?