• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 158071 Safety mains socket 230 V Black IP54

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Design: Protection contact CEE 7/3 (type F)
  • Material quality: Polyvinyl chloride (PVC)
  • For "difficult conditions" according to VDE: No.
Product type

Safety mains socket

Nominal voltage

230 V

Factory colour

Black

IP54

Halogen-free

Yes

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 3856210 MENNEKES 158071 Safety mains socket 230 V Black IP54

User & Safety Instructions

User & Safety Instructions 3856210 MENNEKES 158071 Safety mains socket 230 V Black IP54

Description

Coupling Safety contact 162p+PE 230V IP54 screw connection technology according to German standard black (similar RAL 9005) for difficult conditions VPE: 10 pcs.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?