• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 1631 CEE add-on socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 9005
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 110 V (50+60 Hz) yellow
  • Time setting 4 h
  • Colour code: Yellow
  • Connection technology: Screw less terminal
  • Mating direction: Angled
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Rated voltage: 109/110 V
  • Rated frequency 50..60 Hz
  • Flange size vertical 74 mm
  • Hole spacing vertical 47 mm
  • Flange size horizontal 62 mm
  • Hole spacing horizontal 47 mm
Product type

CEE add-on socket

IP44

Content

1 pc(s)

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 3855999 MENNEKES 1631 CEE add-on socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855999 MENNEKES 1631 CEE add-on socket 1 pc(s)

Description

16A3P 4H110V mounted socket TwinContact IP 44 screwless connection technology inclination 20° FL. 73.5 x 64 mm BL. 60 x 52 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?