• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 1647 CEE wall socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 1
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
Product type

CEE wall socket

IP44

Factory colour

Grey

Dim

(W x H x D) 85 x 155 x 140 mm

Width

85 mm

Height

155 mm

Content

1 pc(s)

Depth

140 mm

Documents & Downloads

Datasheet

Datasheet 3856583 MENNEKES 1647 CEE wall socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856583 MENNEKES 1647 CEE wall socket 1 pc(s)

Description

16A4P 9H230V wall socket IP 44 with 16A2P+E 230V earthing contact socket (type F) Double box with TwinContact

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?