• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 1648 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE SOCKET - 16 A: 16A4P 6H400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 1
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 105 x 110 x 48 mm

Width

105 mm

Height

110 mm

Content

1 pc(s)

Depth

48 mm

Documents & Downloads

Datasheet

Datasheet 3856536 MENNEKES 1648 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856536 MENNEKES 1648 CEE socket combo 1 pc(s)

Description

16A4P 6H400V Wall socket IP 44 with 16A2P+E 230V earthed socket (Type F) Double box with TwinContact neutral conductor with connection terminal 2.5 mm2

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?