• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 1682 CEE add-on socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 50-500 V (greater than 300-500 Hz) green
  • Time setting 2 h
  • Colour code: Green
  • Connection technology: Screw less terminal
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Rated voltage: 50/500 V
  • Rated frequency 300..500 Hz
  • Flange size vertical 75 mm
  • Hole spacing vertical 60 mm
  • Flange size horizontal 75 mm
  • Hole spacing horizontal 60 mm
Product type

CEE add-on socket

IP44

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3855156 MENNEKES 1682 CEE add-on socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855156 MENNEKES 1682 CEE add-on socket 1 pc(s)

Description

16A5P 2Hlarger than 50-500V300-500Hz mounted socket TwinContact IP 44 screwless connection technology FL. 75 x 75 mm BL. 60 x 60 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?