• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 1838 CEE wall socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • RAL number: 4001
  • Current according to UL/CSA (if UL version required): 30 A.
  • Voltage according to EN 60309-2: 20-25 V (50+60 Hz) violet
  • Time setting 0 h
  • Indicator color: Violet
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Mounting method: Outdoor mounting
  • Insulated mounting: No.
  • Lockable: No.
  • Name field: No.
Product type

CEE wall socket

IP44

Content

1 pc(s)

Number of pins

2

Case colour

White

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 3856154 MENNEKES 1838 CEE wall socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856154 MENNEKES 1838 CEE wall socket 1 pc(s)

Description

32A2P 25V WALL SOCKET IP 44

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?