MENNEKES flush-mounted distributor Protection type IP 43 Housing: 1 stainless steel housing, 1.4301 complete with cover frame 580x420x210 mm (HxBxT) Flush-mounted box 520x360x200 mm (HxBxBxT) Front door and frame: Brushed stainless steel, K240 Flush-mounted box: 2 mounting rails in the housing base 3x cable entry grommet above and 2x below suitable for cable diameters of 13-36 mm Front door with profile half cylinder Drawing: adequate sealing between cover frame and wall must be provided on site.
This text is machine translated.
Description
MENNEKES flush-mounted distributor Protection type IP 43 Housing: 1 stainless steel housing, 1.4301 complete with cover frame 580x420x210 mm (HxBxT) Flush-mounted box 520x360x200 mm (HxBxBxT) Front door and frame: Brushed stainless steel, K240 Flush-mounted box: 2 mounting rails in the housing base 3x cable entry grommet above and 2x below suitable for cable diameters of 13-36 mm Front door with profile half cylinder Drawing: adequate sealing between cover frame and wall must be provided on site.
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?