• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 18430 CEE accessories 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Spare part: Yes
  • Suitable for: Other
Product type

CEE accessories

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3855321 MENNEKES 18430 CEE accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855321 MENNEKES 18430 CEE accessories 1 pc(s)

Description

1/4/4" compressed air fitting to SUPPORTER Type 18429 consisting of: 1 brass - quick coupling 1/4/8" 1 brass elbow 90°, inside/outside 1/4/1 threaded grommet 1/4/8" for 9mm hose 1 PVC seal 1/4/8" in the bag

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?