• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 18432 CEE flush-mount splitter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Spare part: Yes
  • Suitable for: Other
Product type

CEE flush-mount splitter

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3855229 MENNEKES 18432 CEE flush-mount splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855229 MENNEKES 18432 CEE flush-mount splitter 1 pc(s)

Description

MENNEKES flush-mounted distributor Protection type IP 44 only for sockets 1 stainless steel housing consisting of: Front door and cover frame 532x308x135 mm (HxBXT) Material: Stainless steel 1.4571 /V4A; ground K240, 1.5 mm flush-mounted box 485x265x130 mm (HxBxD) Material: Stainless steel 1.4301 /V2A; ground K240, 1.5 mm sockets mounting plate pre-drilled for the chuck of optional: 1 Cepex double socket of Art.-Gr.1027 or 2 individual Cepex-wall sockets or 1 casing 170x118 mm 1 small screws with: 4 screws M5 x 16 4 hexagonal - nuts M5 4 lock washers M5 with mounting option for 1 frost-proof exterior fitting 1/2" Order No.18440 2x cable entry grommet above, suitable for cable diameters up to 25 mm (2 bores each 28mm at the upper left and right to break out) Front door with profile half cylinder, 3 keys and integrated folding duct with plugged plugs or water hose lockable. Travel path of the masking frame for plaster compensation 20 mm. Drawing No.: 5MB50

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?