• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 18433 CEE surface-mount junction box 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Spare part: Yes
  • Suitable for: Other
Product type

CEE surface-mount junction box

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3856353 MENNEKES 18433 CEE surface-mount junction box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856353 MENNEKES 18433 CEE surface-mount junction box 1 pc(s)

Description

MENNEKES surface-mounted distributor Protection type: IP 44 Housing: 1 stainless steel housing 1.4301 ground K240 700x300x310 mm (HxBxD) 1 x cable entry sleeves below, suitable for cable diameter of 13-49 mm 1 x brass sealing screw M20 bottom front door with swivel handle, profile half cylinder and adjustable cable outlet for cable diameter up to 50 mm without mounting plate including 1 wall bracket set Order no. 90432000 ?????

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?