• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 18444 CEE 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Spare part: Yes
  • Suitable for: Other
Product type

CEE

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3855772 MENNEKES 18444 CEE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855772 MENNEKES 18444 CEE 1 pc(s)

Description

MENNEKES SUPPLIER AMAXX consisting of a suspended aluminum mounting unit suitably pre-drilled for the front and rear mounting of: 2 x housing 260 x 225mm or 2 x housing 348 x 225mm dimensions: 535 x 233 x 390 mm (HxTxB) Colour: White aluminum; RAL 9006 Inclusive of chain set 350mm for ceiling suspension. (Maximum total weight 30kg) 1 packing bag with 8 mounting - screws M6x16mm Drawing: Ref. No.:1MB451

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?