• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 18449 CEE surface-mount splitter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Spare part: Yes
  • Suitable for: Other
Product type

CEE surface-mount splitter

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3856074 MENNEKES 18449 CEE surface-mount splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856074 MENNEKES 18449 CEE surface-mount splitter 1 pc(s)

Description

MENNEKES surface-mounted distributor protection degree IP 44 only for sockets casing: 1 stainless steel casing 1.4404 ground K240 510 x 290 x 130 mm (HxWxD) Socket mounting plate pre-drilled for the acceptance of either: 1 Cepex double socket of the Art.-Gr.1 or 2 individual CEEx wall sockets or 1 housings 170x118 mm 1027 screw bags with: 4 screws M5 x 16 4 hexagonal - nuts M5 4 spring rings M5 installation and operating instructions (295000DS) with mounting option for 1 frost proof external fittings 1/2" Order No. 18440 1 spray protection plate as additional protection for the sockets. 2x cable entry grommet on the rear side suitable for cable diameters up to 25 mm (2 bores 28mm at the top for breaking off) Front door with profile half cylinder, 3 keys and integrated folding duct with plugged plugs or water hose lockable.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?