• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 18632 EMobility base station

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 1463 mm
  • Width 492 mm
  • Depth: 120 mm
  • Design: One-sided
  • Mounting type: Socket
  • Material: Stainless steel
  • Colour: Stainless steel
  • Shape: Other
  • With illumination: No.
  • With lockable access door: No.
  • With connection terminals: No.
  • Pre-wired: No.
  • With integrated C-rail: No.
  • With integrated top hat rail (DIN rail): No.
  • With integrated connection point for potential equalization: No.
  • With twilight switch: No.
Product type

EMobility base station

Factory colour

Multicolour

Width

492 mm

Height

1463 mm

Depth

120 mm

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548570 MENNEKES 18632 EMobility base station

Description

With the stainless steel column for AMTRON® Professional Twincharge, the double wall box quickly and easily becomes a free-standing charging station - Ideal also for outdoor use. The stainless steel base is attached to a base or foundation, making it a long-lasting, high-quality solution that is weather-resistant and enables the installation of an AMTRON® double wall box per stainless steel column.

This text is machine translated.

What kind of Electric Vehicle Charging Station Accessories are you looking for?