With integrated connection point for potential equalization: No.
With twilight switch: No.
Product type
EMobility Stand for 2 Wallboxes
Factory colour
Black
Width
206 mm
Height
1497 mm
Depth
120 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3549080 MENNEKES 18664 EMobility Stand for 2 Wallboxes
Description
The stand for two AMTRON® 4You or two AMTRON® 4Business wall boxes enables a space-saving dual setup of two charging stations back to back. The robust base extends the possible uses of the Wallboxes and allows the installation at places, where no wall is available.
This text is machine translated.
Description
The stand for two AMTRON® 4You or two AMTRON® 4Business wall boxes enables a space-saving dual setup of two charging stations back to back. The robust base extends the possible uses of the Wallboxes and allows the installation at places, where no wall is available.
This text is machine translated.
What kind of Electric Vehicle Charging Station Accessories are you looking for?