• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 1975 CEE wall plug 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • RAL number: 4001
  • Current according to UL/CSA (if UL version required): 30 A.
  • Voltage according to EN 60309-2: 20-25 V (50+60 Hz) violet
  • Time setting 0 h
  • Indicator color: Violet
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • Mating direction: Right angled
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Rated voltage: 20/25 V
  • Rated frequency 50..60 Hz
  • Design: Mounting appliance plug
Product type

CEE wall plug

IP44

Content

10 pc(s)

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 3855299 MENNEKES 1975 CEE wall plug 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3855299 MENNEKES 1975 CEE wall plug 10 pc(s)

Description

32A3P 25V WALL CONNECTOR IP 44

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?