• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 20146A CEE add-on socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Connection technology: Screw terminal
  • Mating direction: Angled
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Rated voltage: 399/400 V
  • Rated frequency 50..60 Hz
  • Flange size vertical 100 mm
  • Hole spacing vertical 90 mm
  • Flange size horizontal 92 mm
  • Hole spacing horizontal 90 mm
Product type

CEE add-on socket

IP44

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3856758 MENNEKES 20146A CEE add-on socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856758 MENNEKES 20146A CEE add-on socket 1 pc(s)

Description

16A5P 6H400V attachment socket TA IP 44 with splashed stone inclination 15 degree FL. 110 x 106 mm BL. 90 x 90 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?