• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 20152 CEE wall socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 125 A.
  • RAL number: 7030
  • Current according to UL/CSA (if UL version required): 100 A.
  • Voltage according to EN 60309-2: Greater than 50 V gray
  • Time setting 1 h
  • Colour code: Grey
  • Connection technology: Screw terminal
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Mounting type: Inside mounting
  • Insulated mounting: No.
  • Lockable: No.
  • Name field: No.
Product type

CEE wall socket

IP67

Content

1 pc(s)

Number of pins

5

Case colour

White

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 3856617 MENNEKES 20152 CEE wall socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856617 MENNEKES 20152 CEE wall socket 1 pc(s)

Description

125A5P 1H larger than 50V wall socket IP 67 HW/VN X-CONTACT

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?