• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 20463 CEE add-on plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 63 A.
  • RAL number: 3013
  • Current according to UL/CSA (if UL version required): 60 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • Mating direction: Angled
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Rated voltage: 399/400 V
  • Rated frequency 50..60 Hz
  • Design: Connectors on the equipment
Product type

CEE add-on plug

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3855019 MENNEKES 20463 CEE add-on plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855019 MENNEKES 20463 CEE add-on plug 1 pc(s)

Description

63A5P 6H400V attachment plug TM IP 67 HW/VN with protective cap, bronze green VG 96 919 BP 009 5935-12-188-9998

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?