• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 21039 21039 CEE connector 32 A 400 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mennekes ON-TOP 21039 CEE connector 5P 32A 400V IP44

  • Screw contact
  • One-piece housing
  • IP44

Technical specifications

Product type

CEE connector

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

Screws

Type B

CEE connector (5-pin, 32 A)

Adjustment range

Time Position 6 h

Cores

5

IP44

Standards

Voltage according to EN 60309-2

Factory colour

Grey

Red

Dim

(L x W x H) 208 x 89 x 108 mm

Length

208 mm

Width

89 mm

Height

108 mm

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760788 MENNEKES 21039 21039 CEE connector 32 A 400 V 1 pc(s)

Description

CEE coupling. IP44 Protection against foreign objects and water splashes. With Time Position 6 h.

This text is machine translated.

Features

  • Highly heat-resistant contact carrier
  • Nickel-plated contacts
  • Gland with sealing
  • Strain relief and cable bend protection

What kind of CEE Connectors, CEE Adapters are you looking for?