• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 22289ZC CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 3013
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
Product type

CEE plug

IP44

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3854839 MENNEKES 22289ZC CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854839 MENNEKES 22289ZC CEE plug 1 pc(s)

Description

AM-TOP R 16A 4p 6h 400V IP44 screw connection technology Nickel-plated contacts highly heat-resistant contact carrier one-piece housing, all visible plastic outer parts in black (similar). RAL 9005) Type plate in gray

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?