• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 22815 CEE phase inverter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • RAL number: 3013
  • Current according to UL/CSA (if UL version required): 30 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Phase inverter: Yes
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
Product type

CEE phase inverter

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3854808 MENNEKES 22815 CEE phase inverter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854808 MENNEKES 22815 CEE phase inverter 1 pc(s)

Description

Phase inverter AM-TOP R 32A 5p 6h 400V IP67 screw connection technology nickel-plated contacts highly heat-resistant contact carrier one-piece housing

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?