• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 23163 CEE add-on socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 400-440 V (50+60 Hz) red
  • Time setting 11 h
  • Colour code: Red
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Flange size vertical 75 mm
  • Hole spacing vertical 60 mm
  • Flange size horizontal 75 mm
  • Hole spacing horizontal 60 mm
Product type

CEE add-on socket

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3855027 MENNEKES 23163 CEE add-on socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855027 MENNEKES 23163 CEE add-on socket 1 pc(s)

Description

16A5P11H440 V TM TA IP 67 HW/VN BRONZE GREEN VG 96 919 AS 003

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?