• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 24660 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 5007
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 6 h
  • Colour code: Green
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
Product type

CEE plug

IP67

Factory colour

Green

Content

1 pc(s)

Number of pins

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3856533 MENNEKES 24660 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856533 MENNEKES 24660 CEE plug 1 pc(s)

Description

AM-TOP R 16A 3p 6h 230V IP67 screw connection technology Nickel-plated contacts for high-heat resistant contact carrier one-piece housing with bronze-green protective cap (similar RAL 6031) (form CP) according to the defense equipment standard VG 96 919 CP 017 5935-12-312-5515

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?