• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 24671 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 5007
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 9 h
  • Colour code: Green
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
Product type

CEE plug

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3856239 MENNEKES 24671 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856239 MENNEKES 24671 CEE plug 1 pc(s)

Description

AM-TOP R 16A 5p 9h 230V IP67 screw connection technology Nickel-plated contacts for highly heat resistant contact carriers one-piece housing with protective cap bronze green (similar RAL 6031) (form CP) according to the defense equipment standard VG 96 919 CP 002

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?