• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 24675 CEE connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 5007
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 200-250 V (50+60 Hz) blue
  • Time setting 6 h
  • Colour code: Blue
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
  • Surface treatment contacts: Untreated
Product type

CEE connector

IP67

Content

1 pc(s)

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 3856534 MENNEKES 24675 CEE connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856534 MENNEKES 24675 CEE connector 1 pc(s)

Description

16A3P 6H230V coupling AM-TOP IP 67 TM HW/VN, bayonet cover on band, bronze green VG 96 919 DS 017 5935-12-312-5516

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?