• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 24772 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • RAL number: 5007
  • Current according to UL/CSA (if UL version required): 30 A.
  • Voltage according to EN 60309-2: 400-440 V (50+60 Hz) red
  • Time setting 11 h
  • Colour code: Green
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
Product type

CEE plug

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3856805 MENNEKES 24772 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856805 MENNEKES 24772 CEE plug 1 pc(s)

Description

Plug AM-TOP R 32A 5p 11h 440-460V 60 Hz IP67 Screw connection technology Nickel-plated contacts for highly heat-resistant contact carrier one-piece housing with protective cap bronze-green (similar RAL 6031) (form CP) according to the defense equipment standard VG 96 919 CP 007 5935-12-348-5139

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?