• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 24773 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • RAL number: 6010
  • Current according to UL/CSA (if UL version required): 30 A.
  • Voltage according to EN 60309-2: 50-500 V (greater than 300-500 Hz) green
  • Time setting 2 h
  • Colour code: Green
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
Product type

CEE plug

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3854528 MENNEKES 24773 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854528 MENNEKES 24773 CEE plug 1 pc(s)

Description

AM-TOP R 32A 2h 50-500V 300-500 Hz IP67 Screw connection technology Nickel-plated contacts High-heat resistant contact carriers one-piece housing with protective cap bronze-green (similar RAL 6031) (form CP) according to the defense equipment standard VG 96 919 CP 008 5935-12-312-4197

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?