• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 24774 CEE phase inverter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • RAL number: 3013
  • Current according to UL/CSA (if UL version required): 30 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Green
  • Phase inverter: Yes
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
Product type

CEE phase inverter

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3854824 MENNEKES 24774 CEE phase inverter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854824 MENNEKES 24774 CEE phase inverter 1 pc(s)

Description

Phase inverter AM-TOP R 32A 5p 6h 400V IP67 screw connection technology nickel-plated contacts for high-heat resistant contact carrier one-piece housing with protective cap bronze-green (similar RAL 6031) (form CP) according to the defense equipment standard VG 96 919 CP 058

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?