• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 24873 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 63 A.
  • RAL number: 6010
  • Current according to UL/CSA (if UL version required): 60 A.
  • Voltage according to EN 60309-2: 50-500 V (greater than 300-500 Hz) green
  • Time setting 2 h
  • Colour code: Green
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
Product type

CEE plug

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3855105 MENNEKES 24873 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855105 MENNEKES 24873 CEE plug 1 pc(s)

Description

Power TOP Xtra R TM 63A 5p 2h 50-500V 300-500 Hz IP67 Nickel-plated contacts High-heat resistant contact carrier Frame terminals Rubberised grip housing with threaded lock and safety slides, rubberized connection with integrated strain relief and sealing with pilot contact with bronzed protective cap (Form CP) according to VG 96 919 CP 012 defense equipment standard

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?