• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 25102 CEE accessories 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection possibility: Other
  • Handling: Wall-mounting
Product type

CEE accessories

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 130 x 175 mm

Width

225 mm

Height

130 mm

Content

1 pc(s)

Depth

175 mm

Documents & Downloads

Datasheet

Datasheet 3855109 MENNEKES 25102 CEE accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855109 MENNEKES 25102 CEE accessories 1 pc(s)

Description

MENNEKES Network Enclosure AMAXX AMAPLAST Enclosure 130 x 225mm Protection IP 44 Lower section black upper section electro-gray RAL 7035 with 2 data sockets Cepex (Order No.4342G) for 2 E-DAT Modules RJ45 or OpDAT Module LC or ST (make BTR), same closure Delivery scope: Without data modules Cable entries: 2x M 25 on top (locked) 2x M 25 on the bottom (sealed) 2x M 20 on the top and bottom (locked) Lower part with 3 M5 screw-in nuts (for floor mounting) 1x rail with rail rails 2x Cable screw set enclosed (2 M25 screws, mounting rail with 1 multi-seal each with 3 openings for a cable diameter of 5-7mm including suitable blind plugs, 1 sealing seal blind for customer-side punching) If equipped, the network enclosure can be mounted free-standing as well as next to or underneath an existing AMAXX combination.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?