• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 2513201 CEE wall socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 3013
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 380-415 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Connection technology: Screw terminal
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Mounting type: Inside mounting
  • Insulated mounting: No.
  • Lockable: No.
  • Name field: No.
Product type

CEE wall socket

IP67

Content

1 pc(s)

Number of pins

5

Case colour

White

Documents & Downloads

Datasheet

Datasheet 3856780 MENNEKES 2513201 CEE wall socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856780 MENNEKES 2513201 CEE wall socket 1 pc(s)

Description

Wall socket MENNEKES ONE CORE 16A 5p 6h 400V IP67 screw connection technology Combo module MENNEKES ONE MID energy meter with X-CONTACT, silver gray (similar RAL 7001

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?