AMAXX MENNEKES ONE core IP 44 ready wired connection Protection class IP 44 Housing: 1 AMPLAST housing 390x225 mm (HxB) sealable, with outer and inner fixing lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on prefitable mounting rail under transparent operating flap downward opening and lockable by means of padlock Sockets with generally angled plug-in direction Mounting/security: pos. 01 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C 10KA pos. 02 2 safety sockets 16A 2p+E 230V blue 2 LS-switch 16A 1p C 10KA pos. 01+02 1 three-phase meter digital, (MID-approval) 1 safety fuse (protection power supply) 1 switched-mode power supply 24V DC 0.63A 1 combo module MENNEKES ONE pos. 01+02 1 FI-circuit breaker 40A 4p IFN= 0.03 A Cable entry/connection options: each 2 M 40 above and below (closed) each 2 M 20 above and below (closed) Terminal for 2 lines up to 5 x 10 mm² - maximum fuse 63A -
This text is machine translated.
Description
AMAXX MENNEKES ONE core IP 44 ready wired connection Protection class IP 44 Housing: 1 AMPLAST housing 390x225 mm (HxB) sealable, with outer and inner fixing lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on prefitable mounting rail under transparent operating flap downward opening and lockable by means of padlock Sockets with generally angled plug-in direction Mounting/security: pos. 01 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C 10KA pos. 02 2 safety sockets 16A 2p+E 230V blue 2 LS-switch 16A 1p C 10KA pos. 01+02 1 three-phase meter digital, (MID-approval) 1 safety fuse (protection power supply) 1 switched-mode power supply 24V DC 0.63A 1 combo module MENNEKES ONE pos. 01+02 1 FI-circuit breaker 40A 4p IFN= 0.03 A Cable entry/connection options: each 2 M 40 above and below (closed) each 2 M 20 above and below (closed) Terminal for 2 lines up to 5 x 10 mm² - maximum fuse 63A -
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?