AMAXX MENNEKES ONE core IP 44 ready wired connection Protection class IP 44 Housing: 1 AMPLAST housing 390x225 mm (HxB) sealable, with outer and inner fixing lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on prefitable mounting rail under transparent operating flap downward opening and lockable by means of padlock Sockets with generally angled plug-in direction Mounting/security: Pos. 01 2 safety sockets 16A 2p+E 230V blue 2 LS-switch 16A 1p C 10KA incl. HK (1S1Ö) pos. 01 1 three-phase current meter digital, (MID-approval) 1 safety fuse (protection of power supply) 1 switched-mode power supply 24V DC 0.63A 1 combo-module MENNEKES ONE 1 comIO module MENNEKES ONE Pos. 01 1 FI-protection switch 40A 4p IFN= 0.03 A incl. HK (1S1Ö) Cable entry / connection possibility: 2 M 40 at the top and bottom (closed) 2 M 20 at the top and at the bottom (closed) terminal for 2 cables up to 5 x 10 mm² - maximum fuse 63A -
This text is machine translated.
Description
AMAXX MENNEKES ONE core IP 44 ready wired connection Protection class IP 44 Housing: 1 AMPLAST housing 390x225 mm (HxB) sealable, with outer and inner fixing lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on prefitable mounting rail under transparent operating flap downward opening and lockable by means of padlock Sockets with generally angled plug-in direction Mounting/security: Pos. 01 2 safety sockets 16A 2p+E 230V blue 2 LS-switch 16A 1p C 10KA incl. HK (1S1Ö) pos. 01 1 three-phase current meter digital, (MID-approval) 1 safety fuse (protection of power supply) 1 switched-mode power supply 24V DC 0.63A 1 combo-module MENNEKES ONE 1 comIO module MENNEKES ONE Pos. 01 1 FI-protection switch 40A 4p IFN= 0.03 A incl. HK (1S1Ö) Cable entry / connection possibility: 2 M 40 at the top and bottom (closed) 2 M 20 at the top and at the bottom (closed) terminal for 2 cables up to 5 x 10 mm² - maximum fuse 63A -
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?