• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 2514503 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Security: Other
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 560 x 225 mm

Width

225 mm

Height

560 mm

Content

1 pc(s)

Depth

225 mm

Documents & Downloads

Datasheet

Datasheet 3854633 MENNEKES 2514503 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854633 MENNEKES 2514503 CEE socket combo 1 pc(s)

Description

AMAXX MENNEKES ONE core IP 44 ready wired connection Protection class IP 44 Housing: 1 AMPLAST housing 520x225 mm (HxB) sealable, with outer and inner mounting lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on prefitable mounting rail under transparent operating flap downward opening and lockable by means of padlock Sockets with generally angled plug-in direction Mounting/security: Pos. 01 1 CEE socket 16A 5p 400V 1 LS switch 16A 3p C 10KA incl. HK (1S1Ö) pos. 02 3 safety sockets 16A 2p+E 230V blue 3 LS switch 16A 1p C 10KA incl. HK (1S1Ö) pos. 01+02 1 digital three-phase meter, (MID approval) 1 safety fuse (power supply) 1 switched-mode power supply 24V DC 0.63A 1 combo-module MENNEKES ONE 1 comIO module MENNEKES ONE Pos. 01+02 1 FI-protection switch 40A 4p IFN= 0.03 A incl. HK (1S1Ö) Cable entry / connection possibility: 2 M 40 at the top and bottom (closed) 2 M 20 at the top and at the bottom (closed) terminal for 2 cables up to 5 x 10 mm² - maximum fuse 63A -

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?