
Technical specifications
- Product type
Multimedia switchgear
- Mounting type
Screw fastening
- Factory colour
Grey
- Width
225 mm
- Height
560 mm
- Dim
(W x H x D) 225 x 560 x 220 mm
- Depth
220 mm
- Content
1 pc(s)
Grey
225 mm
560 mm
220 mm
2
Other
Plastic
Untreated
Other
Other
None
None
None
None
0
Other
Wall mounting
CuSn
IP44
FALSE
0
0
0
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3111962 MENNEKES 25405 25405 Multimedia switchgear Screw fastening Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3111962 MENNEKES 25405 25405 Multimedia switchgear Screw fastening Content 1 pc(s)
Information
Information 3111962 MENNEKES 25405 25405 Multimedia switchgear Screw fastening Content 1 pc(s)
Description
This text is machine translated.



