• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 260ZD CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • RAL number: 5007
  • Current according to UL/CSA (if UL version required): 30 A.
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 6 h
  • Colour code: Blue
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
Product type

CEE plug

IP44

Content

1 pc(s)

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 3854539 MENNEKES 260ZD CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854539 MENNEKES 260ZD CEE plug 1 pc(s)

Description

AM-TOP R 32A 3p 6h 230V IP44 screw connection technology nickel-plated contacts for high-heat resistant contact carriers a one-piece housing all visible plastic external parts in black (similar RAL 9005) Type plate in gray

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?