• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 310530 310530 eMobility gateway

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 250 mm
  • Width 250 mm
  • Depth: 100 mm
  • Rated voltage: 240 V
  • Power consumption 7 W
  • Emergency release in case of power failure: No.
  • Max. Number of controllable charging points: 50
  • With communication interface: Yes
Product type

eMobility gateway

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550690 MENNEKES 310530 310530 eMobility gateway

Description

The MENNEKES eMobility-Gateway Professional+ is a practical accessory for city or utility companies, businesses, contractors or landlords who want to operate the intelligent charging stations AMTRON® and AMEDIO® Professional in car parks or underground car parks. Due to reinforced concrete walls and ceilings, there is often little or no mobile radio reception in such buildings. The solution: The MENNEKES eMobility Professional+ gateway. It ensures secure reception and is simply installed in the reception area of the mobile network and linked with the respective products in the outdoor area - for example on the exterior wall of the structural system in which the charging infrastructure is installed. This means that the charging systems used by customers, employees or tenants can be charged simply by means of a payment method via a back-end connection. The jaw-end connection - preset for use via the charging cloud - is done via a SIM-card. The modern technology of the gateways is excellently protected by a uniform closing, weather-resistant housing. Advantages at a glance: Secure mobile phone reception even in car parks and underground car parks, compatible with the charging stations AMEDIO® Professional, AMTRON® Professional and AMTRON® Charge Control*, easy jaw connection via mobile radio, local access to charging data and statistics via mobile terminal thanks to integrated WLAN, time server function to provide valid times, Easy installation in outdoor areas of buildings, sturdy, simultaneous closing housing made of AMELAN®. *Does not support jaw binding

This text is machine translated.