

CEE phase inverter
IP44
Red
1 pc(s)
5
0.2
3013
Anti-kink sleeve
5
Plastic
16 A
20
Screwed terminal
Straight
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
not relevant
Datasheet 3854807 MENNEKES 3319A 3319A CEE phase inverter 1 pc(s)
User & Safety Instructions 3854807 MENNEKES 3319A 3319A CEE phase inverter 1 pc(s)